OmronD3M-01-3Schnappschalter
Switch Snap Action N.O. SPST Pin Plunger 0.1A 30VDC 1.5N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 0.1@30VDC | |
| 200000 | |
| 500000 | |
| 0.1 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 1.5 |
The D3M-01-3 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D3M-01-3 snap action switch has a quick connect termination style. The maximum DC voltage rating is 30 VDC. This product is 29.2 mm long and 7.2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
