OmronD3SK-B1RDetektorschalter
Switch Detector N.C. SPST Lever J-Lead 0.001A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.C. | |
| SPST | |
| 0.001@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 3000 | |
| 100000 | |
| 150000 | |
| 0.4 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| Right Angle | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 3 | |
| 3.1 | |
| 0.9 | |
| 3.78 | |
| 4.95 | |
| 0.9 |
This D3SK-B1R switch detector from Omron switch detector can be used in a wide array of applications by detecting changes in your environment. It has a SPST configuration. This lever actuator is 3.5 mm long. This device has a maximum current rating of 0.001 A @ 5VDC. This switch detector has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 2 terminals. The D3SK-B1R switch detector has a j-bend termination style. This product is 3.78 mm long, 0.9 mm tall and 4.95 mm deep. The maximum DC voltage rating is 5 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
