OmronD3V-16G-1C25Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 16@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 10000000 | |
| 0.3 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 1.96 |
This D3V-16G-1C25 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 105 °C. The D3V-16G-1C25 snap action switch has a quick connect termination style. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

