Diodes IncorporatedD3V3L2B3LP10-7ESE-Entstörer
ESD Suppressor TVS Bi-Dir 3.3V 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 3.3 | |
| 7 | |
| 0.2 | |
| 250 | |
| 35 | |
| 13 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X2-DFN |
| 3 | |
| Leitungsform | No Lead |
Even low voltage discharges can cause damage to electronic components so get this tvs D3V3L2B3LP10-7 ESD protection device from Diodes Zetex for added protection. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±23@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 13 pF. It is made in a dual configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

