Diodes IncorporatedD3Z10BF-7Zener
Diode Zener Single 9.99V 2.2% 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.99 | |
| 2.2% | |
| 400 | |
| 5 | |
| 0.1 | |
| 10 | |
| 400 | |
| -65 | |
| 150 | |
| 6.1mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 |
Check out this perfect D3Z10BF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 400 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 9.99 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

