Diodes IncorporatedD3Z7V5BF-7Zener
Diode Zener Single 7.44V 2.15% 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.44 | |
| 2.15% | |
| 400 | |
| 5 | |
| 0.5 | |
| 10 | |
| 400 | |
| -65 | |
| 150 | |
| 4mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 |
Check out this perfect D3Z7V5BF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 7.44 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

