10-25% Rabatt

VishayD55342K07B150DRS3Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The D55342K07B150DRS3 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%.

Import TariffMay apply to this part

2.556 Stück: morgen versandbereit

    Total0,58 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Israel
         
      • Price: 0,5789 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Israel
      • In Stock: 556 Stück
      • Price: 0,5789 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Israel
      • In Stock: 2.000 Stück
      • Price: 0,5566 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.