VishayD55342K07B5E62RWBWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 5.62K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this D55342K07B5E62RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 5.62K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 14 Stück

Quantity Increments of 100 Minimum 100
  • Date Code:
    1746+
    Manufacturer Lead Time:
    13 Wochen
    Country Of origin:
    Israel
    • Price: 0,4354 €
    1. 100+0,4354 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.