Diodes IncorporatedD5V0F4U6SO-7ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 12 | |
| 0.2 | |
| 300 | |
| 0.65 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array D5V0F4U6SO-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 12 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 0.65 pF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

