Diodes IncorporatedD5V0L1B2LPSQ-7BESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 2-Pin UDFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 14 | |
| 0.1 | |
| 250 | |
| 84@8/20us | |
| 20 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.47 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 2 | |
| Leitungsform | No Lead |
This tvs D5V0L1B2LPSQ-7B ESD protection device from Diodes Zetex is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 20 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
