Amphenol Communications SolutionsD5W5P36A6GX08LFSteckverbinder, D-Sub
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| Solder | |
| 6.81 | |
| Right Angle | |
| PIN | |
| 30/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Zinc Chrome | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 18.3 | |
| 12.58 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Communicating with serial connections is made easy with this D5W5P36A6GX08LF DVI connector from FCI. This 1-row connector has a single port. It has a maximum voltage rating of 300 VAC. Its pitch is 6.81 mm. It has a right angle body orientation. This device has a maximum current rating of 30 A/contact. D5W5P36A6GX08LF is housed in thermoplastic. Its 5 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.03 mm long, 12.58 mm tall and 18.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

