| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 80 |
| Octal Common Cathode | |
| 0.1 | |
| 0.3 | |
| 1.2 | |
| 1@70V | |
| 200 | |
| 4 | |
| -25 | |
| 80 | |
| Box | |
| Befestigung | Through Hole |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 24.36(Max) |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 9 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode D91C rectifier from Welwyn (TT electronics). Its maximum power dissipation is 200 mW. This rectifier has a minimum operating temperature of -25 °C and a maximum of 80 °C. Its peak non-repetitive surge current is 0.3 A, while its maximum continuous forward current is 0.1 A. It is made in a octal common cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
