Murata Power SolutionsDA101JCAudiotransformator
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 34.6 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tube | |
| 9 | |
| 12.7 | |
| 6.35 |
This specially engineered DA101JC audio transformer from Murata Power Solutions is perfect for the distribution of audio frequencies in an electronic circuit. This audio transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This device comes in tube packaging. It also has a digital audio data transmission transformer. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. It has a turn ratio of 1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

