Meist Gesucht
Murata Power SolutionsDA101MC-RAudiotransformator
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 46.8 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tape and Reel | |
| 9 | |
| 12.7 | |
| 6.65 |
Balance an audio signal between two halves of a circuit using this DA101MC-R audio transformer from Murata Power Solutions. It has an operating frequency of 0.1MHz to 3MHz. This audio transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a turn ratio of 1:1. It also has a digital audio data transmission transformer. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
