Murata Power SolutionsDA101MCAudiotransformator
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 46.8 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 9 | |
| 12.7 | |
| 6.55 |
This DA101MC audio transformer from Murata Power Solutions is specially engineered to allow for the adjustment of impedance to speakers and other audio devices. It has an operating frequency of 0.1MHz to 3MHz. This audio transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This device comes in tube packaging. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. It also has a digital audio data transmission transformer. It has a turn ratio of 1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
