Cinch Connectivity SolutionsDA-15SSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 5 | |
| 5000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 1000 | |
| Steel | |
| Zinc/Yellow Chromate | |
| A | |
| 39.14 | |
| 12.55 | |
| 14.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
It's easy to communicate between serial connections by using the DA15S DVI connector from Cinch Connectors. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DA15S is housed in nylon. This device has a maximum current rating of 5 A. This product is 39.14 mm long, 14.85 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -65 to 125 °C. Its 15 terminals use the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
