10-25% Rabatt
Amphenol Communications SolutionsDA15S064TLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, without Accessory
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc | |
| A | |
| Tray | |
| 38.76 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This DA15S064TLF DVI connector from FCI will make secure connections for all of your serial ports. Its pitch is 2.74 mm. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. DA15S064TLF is housed in thermoplastic. This product is 12.17 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder bucket termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

