| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 2.5Msps | |
| 2 | |
| 2 | |
| 4.5 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 2.3 | |
| ±0.5LSB | |
| -0.75%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their DAC082S085CIMM DAC converter as a solution. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

