| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 11.8Msps | |
| 1 | |
| 1 | |
| 0.15 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±18 | |
| Dual | |
| 174 | |
| ±0.39%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.18 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 16 | |
| Leitungsform | Through Hole |
With this DAC08CPZ DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on Current Steering architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

