| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 10bit | |
| 2.5Msps | |
| 8 | |
| 8 | |
| 6 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External|Supply | |
| 2.7 | |
| Single | |
| ±2LSB | |
| -0.75%FSR | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Thanks to Texas Instruments and their DAC108S085CIMT DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

