| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 40Msps | |
| 2@Current|4@Voltage | |
| 8 | |
| 0.002(Typ)|3(Typ) | |
| Parallel|Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Bipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 25 | |
| ±16LSB | |
| 2LSB | |
| 61dB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 7.2(Max) mm |
| Verpackungslänge | 7.2(Max) mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this DAC2932PFBT DAC converter from Texas Instruments is perfect for you! This device's digital interface is parallel|serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

