| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 14bit | |
| 500Msps | |
| 2 | |
| 2 | |
| 0.011(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.71/3.15 | |
| Analog and Digital | |
| 530 | |
| ±2LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 9.15(Max) |
| Verpackungslänge | 9.15(Max) |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 64 | |
| Leitungsform | No Lead |
Want to be able to convert digital audio signals into analog ones? This DAC3174IRGCT from Texas Instruments is perfect and can handle high quality signals with ease. This device's digital interface is lvds. This device is based on Current Steering architecture. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

