| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1.25Gsps | |
| 2 | |
| 2 | |
| 0.01(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.14 | |
| Analog and Digital | |
| 980 | |
| ±4LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 9.15(Max) mm |
| Verpackungslänge | 9.15(Max) mm |
| Leiterplatte geändert | 88 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 88 | |
| Leitungsform | No Lead |
Converting digital signals to analog signals such as audio or video? This DAC3482IRKD25 DAC converter provided from Texas Instruments will do just that! It has a current output. This device is based on Segment architecture. This device's digital interface is lvds. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
