| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 132ksps | |
| 1 | |
| 1 | |
| 7(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.75 | |
| Single | |
| 5 | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Thanks to Texas Instruments and their DAC7611PB DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

