| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 89ksps | |
| 4 | |
| 4 | |
| 10 | |
| Serial | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.75 | |
| ±5.25 | |
| Single|Dual | |
| 20 | |
| ±1LSB | |
| ±8LSB | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Look no further! The DAC7614UB DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device's digital interface is serial. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

