| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 89ksps | |
| 4 | |
| 4 | |
| 10 | |
| Serial | |
| Voltage | |
| Unipolar | |
| External | |
| 3 | |
| Single | |
| 3 | |
| ±2LSB | |
| ±2.4mV | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 7.2 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This DAC7616E from Texas Instruments is perfect and can handle high quality signals with ease. This device's digital interface is serial. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

