| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 100ksps | |
| 4 | |
| 4 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 14.25 | |
| ±15.75 | |
| Single|Dual | |
| 250 | |
| ±1LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 18.1(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 28 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog can easily be handled using this DAC7724UB from Texas Instruments. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

