| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 66ksps | |
| 8 | |
| 8 | |
| 10(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 9 | |
| ±18 | |
| Single|Dual | |
| 224 | |
| ±1LSB | |
| ±1LSB | |
| -40 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 10.2(Max) mm |
| Verpackungslänge | 10.2(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the DAC7728SPAG DAC converter, developed especially from Texas Instruments. This device is based on Resistor-String architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15.5|±17 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a temperature range of -40 °C to 105 °C. The item will be shipped in tray orientation. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

