Texas InstrumentsDAC7734ED/A-W

DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube

Through the use of Texas Instruments' DAC7734E DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

Auf Lager: 3 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.