| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 100ksps | |
| 2 | |
| 2 | |
| 10(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| 7.15 | |
| ±3LSB | |
| ±0.2%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
Thanks to Texas Instruments and their DAC8162SDGSR DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

