| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 100ksps | |
| 8 | |
| 8 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| 11 | |
| ±4LSB | |
| ±0.2%FSR | |
| 83dB(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog signals such as audio or video? This DAC8168IAPWR DAC converter provided from Texas Instruments will do just that! This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

