| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1Msps | |
| 2 | |
| 2 | |
| 1 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| <0.5 | |
| ±0.5LSB | |
| ±2LSB | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 31.75 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 24 | |
| Leitungsform | Through Hole |
Need to convert digital signals into analog such as voltages or currents? Then this DAC8222GPZ DAC converter from Analog Devices is perfect for you! It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

