| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 500ksps | |
| 2 | |
| 2 | |
| 5 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 11.4 | |
| Single | |
| 105 | |
| ±1LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 26.16 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 20 | |
| Leitungsform | Through Hole |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the DAC8228FPZ DAC converter, developed by Analog Devices. This device is based on R-2R architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

