10-25% Rabatt

Analog DevicesDAC8800FSZ-REELD/A-W

DAC 8-CH R-2R 8-bit 20-Pin SOIC W T/R

Thanks to Analog Devices and their DAC8800FSZ-REEL DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12 V, with a minimum of 0/4.5 V and maximum of -12/16 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies.

975 Stück: Versand in vsl. 2 Tagen

    Total31,56 €Price for 1

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2429+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      975
      Country Of origin:
      Malaysia
         
      • Price: 31,5620 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2429+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 975 Stück
      • Price: 31,5620 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.