Texas InstrumentsDAC8871SPWD/A-W

DAC 1-CH R-2R 16-bit 16-Pin TSSOP Tube

With this DAC8871SPW DAC converter from Texas Instruments converting analog signals into digital is easy. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±19.8 V. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses dual power supplies.

180 Stück: Versand in vsl. 3 Tagen

    Total3.836,03 €Price for 90

    • (90)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 180 Stück
      • Price: 42,6226 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.