| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 18bit | |
| 200ksps | |
| 1 | |
| 1 | |
| 5(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| 7.5 | |
| ±3LSB | |
| ±64LSB | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.15(Max) |
| Verpackungslänge | 4.15(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 24 | |
| Leitungsform | No Lead |
By using Texas Instruments' DAC9881SBRGET DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 18bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

