Cinch Connectivity SolutionsDAE-15P-F179CSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| PIN | |
| 5 | |
| 5000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 1000 | |
| Steel | |
| Zinc/Yellow Chromate | |
| A | |
| 39.14 | |
| 12.55 | |
| 26.69 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DAE15PF179C DVI connector from Cinch Connectors will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DAE15PF179C is housed in nylon. This DVI connector has an operating temperature of -65 to 125 °C. Its 15 terminals use the wire wrap termination method. This product is 39.14 mm long, 26.69 mm tall and 12.55 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
