ITT CorporationDAM-15PLSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 50 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| 39.14 | |
| 18.99 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DAM15PL DVI connector from ITT is ideal for all your serial communication needs. Its pitch is 2.8 mm. This 3-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DAM15PL is housed in polyester. This product is 39.14 mm long, 12.55 mm tall and 18.99 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
