ITT CorporationDAM15PNMK52Steckverbinder, D-Sub
Conn D-Sub PIN 15 POS 1.37mm Solder Pot Cable Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Pot | |
| 1.37 | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Gold Over Copper | |
| A | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This DAM15PNMK52 DVI connector from ITT is ideal for all your serial communication needs. This connector has a single port. DAM15PNMK52 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

