Cinch Connectivity SolutionsDAM-15SSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| 39.14 | |
| 12.55 | |
| 16.84 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Panel Mount |
This DAM15S DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. DAM15S is housed in diallyl phthalate. This device has a maximum current rating of 5 A. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 39.14 mm long, 16.84 mm tall and 12.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
