Amphenol Communications SolutionsDAM3W3SNSteckverbinder, D-Sub
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, 3W3 female housing, Solder bucket
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power | |
| 1 | |
| 1 | |
| Solder Bucket | |
| Straight | |
| F | |
| 7.5/Contact | |
| 300VAC | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Cadmium | |
| A | |
| Tray | |
| 5.94 | |
| 20 | |
| Cable Mount | |
| Gold Over Nickel |
Ideal for any connection for wires this housing DAM3W3SN connector accessory manufactured from FCI will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 12.17 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

