Cinch Connectivity SolutionsDAMA-15STSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Zinc/Yellow Chromate | |
| A | |
| No | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
This DAMA15ST DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. DAMA15ST is housed in glass filled diallyl phthalate. Its 15 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

