ITT CorporationDAMA-26PSteckverbinder, D-Sub
Conn D-Sub PIN 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 3 | |
| Crimp | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| (20-28)|(22-28) | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This high density d-sub DAMA-26P DVI connector from ITT is ideal for all your serial communication needs. It has a straight body orientation. This 3-row connector has a single port. DAMA-26P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 26 terminals use the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

