ITT CorporationDAMAM-26SSteckverbinder, D-Sub
Conn D-Sub F 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 3 | |
| Crimp | |
| 1.4 | |
| Straight | |
| F | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| (20-28)|(22-28) | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
It's easy to communicate between serial connections by using the high density d-sub DAMAM-26S DVI connector from ITT. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. DAMAM-26S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 26 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

