ITT CorporationDAMG15SPA197Steckverbinder, D-Sub
Conn D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub DAMG15SPA197 DVI connector from ITT is ideal for communicating with any serial connections you have. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DAMG15SPA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

