ITT CorporationDAMM-15SKSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DAMM-15SK DVI connector from ITT is ideal for all your serial communication needs. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 40 A. DAMM-15SK is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
