ITT CorporationDAMM-3W3S-A101Steckverbinder, D-Sub
Conn D-Sub SKT 3Cavity POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 3Cavity | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| -55 | |
| 150 | |
| Carbon Steel | |
| Cadmium | |
| 8-26 | |
| Black | |
| Cable Mount |
This DAMM3W3S-A101 discrete wire housing from ITT can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 3cavity RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This rectangle connector has an operating temperature of -55 to 150 °C. DAMM3W3S-A101 is housed in polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

