ITT CorporationDAMM-7W2SSteckverbinder, D-Sub
Conn D-Sub SKT 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/2Cavity | |
| 5 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the DAMM-7W2S DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This socket type connector's 5signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. DAMM-7W2S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 5 terminals use the solder pot termination method. This product is 39.14 mm long and 12.55 mm. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

