ITT CorporationDAMMZ15SNA197Steckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the DAMMZ15SNA197 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. DAMMZ15SNA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

