ITT CorporationDAMN15PNK87Steckverbinder, D-Sub
Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 55 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| 14.31 | |
| Dark Green | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DAMN15PNK87 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DAMN15PNK87 is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 14.31 mm tall and 12.55 mm deep. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

